+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC1V475M04005VR

Capacitor: electrolytic; SMD; 4.7uF; 35VDC; Ø4x5.3mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
SC1V475M04005VR
TME Symbol:
SC1V475M04005VR

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
4.7µF
Operating voltage
35V DC
Body dimensions
Ø4x5.3mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
SC
Height
5.3mm
Diameter
4mm
Gross weight0.147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors SAMWHA,
See other products from this series.:
*
SC1V475M04005VR
1200 in TME stock
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 25)
Packaging method by the manufacturerReel = 2 000 pcs