+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

216.307

Calliper; L: 100mm; with analog readouts,with fixing-screw


Manufacturer: SCALA

Manufacturer part number:
216.307
TME Symbol:
SC216307

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.1m
Material
stainless steel
Version
with analog readouts, with fixing-screw
Gross weight112.52 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
216.307
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.39 USDGross price for quantities from 1 pcs - 37.39 USD
Net price for quantities from 4 pcs - 34.72 USDGross price for quantities from 4 pcs - 34.72 USD