+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

217.210-X

Calliper; L: 150mm


Manufacturer: SCALA

Manufacturer part number:
217.210-X
TME Symbol:
SC217210

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.15m
Material
stainless steel
Measurement accuracy
0,01mm
Version
with analog readouts, with dial graduation, with fixing-screw, with keyway
Gross weight341.8 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
217.210-X
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.66 USDGross price for quantities from 1 pcs - 68.66 USD
Net price for quantities from 4 pcs - 64.04 USDGross price for quantities from 4 pcs - 64.04 USD