+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC22-025-290J

Inductor: wire; THT; 29mH; R: 250mΩ; SC; 2.5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC22-025-290J
TME Symbol:
SC22-025-290J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
29mH
Resistance
0.25Ω
Manufacturer series
SC
Maximum current
2.5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight31.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC22-025-290J
0 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 25 pcs - 4.10 USDGross price for quantities from 25 pcs - 4.10 USD
Net price for quantities from 40 pcs - 3.95 USDGross price for quantities from 40 pcs - 3.95 USD
Net price for quantities from 80 pcs - 3.74 USDGross price for quantities from 80 pcs - 3.74 USD
Net price for quantities from 120 pcs - 3.61 USDGross price for quantities from 120 pcs - 3.61 USD
Net price for quantities from 200 pcs - 3.50 USDGross price for quantities from 200 pcs - 3.50 USD
Net price for quantities from 280 pcs - 3.43 USDGross price for quantities from 280 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.