+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC22-05-30J

Inductor: wire; THT; 3mH; R: 50mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC22-05-30J
TME Symbol:
SC22-05-30J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Resistance
50mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight30.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC22-05-30J
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.10 USDGross price for quantities from 10 pcs - 3.10 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 40 pcs - 2.77 USDGross price for quantities from 40 pcs - 2.77 USD
Net price for quantities from 80 pcs - 2.61 USDGross price for quantities from 80 pcs - 2.61 USD
Net price for quantities from 120 pcs - 2.53 USDGross price for quantities from 120 pcs - 2.53 USD
Net price for quantities from 200 pcs - 2.42 USDGross price for quantities from 200 pcs - 2.42 USD
Net price for quantities from 280 pcs - 2.35 USDGross price for quantities from 280 pcs - 2.35 USD
Net price for quantities from 440 pcs - 2.28 USDGross price for quantities from 440 pcs - 2.28 USD
Net price for quantities from 520 pcs - 2.26 USDGross price for quantities from 520 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.