+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC22-05-30JH

Inductor: wire; THT; 3mH; R: 60mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC22-05-30JH
TME Symbol:
SC22-05-30JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Resistance
60mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight23.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC22-05-30JH
0 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 10 pcs - 3.96 USDGross price for quantities from 10 pcs - 3.96 USD
Net price for quantities from 16 pcs - 3.81 USDGross price for quantities from 16 pcs - 3.81 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 3.66 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 3.45 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
Net price for quantities from 250 pcs - 2.94 USDGross price for quantities from 250 pcs - 2.94 USD
Net price for quantities from 500 pcs - 2.72 USDGross price for quantities from 500 pcs - 2.72 USD
Net price for quantities from 2500 pcs - 2.22 USDGross price for quantities from 2500 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.