+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC22-06-70JH

Inductor: wire; THT; 7mH; R: 70mΩ; SC; 6A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC22-06-70JH
TME Symbol:
SC22-06-70JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
7mH
Resistance
70mΩ
Manufacturer series
SC
Maximum current
6A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight21.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC22-06-70JH
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 25 pcs - 3.78 USDGross price for quantities from 25 pcs - 3.78 USD
Net price for quantities from 50 pcs - 3.56 USDGross price for quantities from 50 pcs - 3.56 USD
Net price for quantities from 70 pcs - 3.46 USDGross price for quantities from 70 pcs - 3.46 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
Net price for quantities from 150 pcs - 3.31 USDGross price for quantities from 150 pcs - 3.31 USD
Net price for quantities from 250 pcs - 3.22 USDGross price for quantities from 250 pcs - 3.22 USD
Net price for quantities from 500 pcs - 3.11 USDGross price for quantities from 500 pcs - 3.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.