+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC22-08-260

Inductor: wire; THT; 2.6mH; R: 30mΩ; SC; 8A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC22-08-260
TME Symbol:
SC22-08-260

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2.6mH
Resistance
30mΩ
Manufacturer series
SC
Maximum current
8A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight25.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC22-08-260
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 25 pcs - 4.41 USDGross price for quantities from 25 pcs - 4.41 USD
Net price for quantities from 50 pcs - 4.16 USDGross price for quantities from 50 pcs - 4.16 USD
Net price for quantities from 100 pcs - 3.93 USDGross price for quantities from 100 pcs - 3.93 USD
Net price for quantities from 200 pcs - 3.74 USDGross price for quantities from 200 pcs - 3.74 USD
Net price for quantities from 300 pcs - 3.66 USDGross price for quantities from 300 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)