+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

230.205

Calliper; L: 300mm; with digital readouts

Manufacturer: SCALA

Manufacturer part number:
230.205
TME Symbol:
SC230205

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.3m
Material
stainless steel
Measurement accuracy
0,01mm, ±0,0005"
Version
with digital readouts
Gross weight602.7 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
230.205
4 in TME stock
Net price for quantities from 1 pcs - 138.08 USDGross price for quantities from 1 pcs - 138.08 USD
Net price for quantities from 4 pcs - 128.22 USDGross price for quantities from 4 pcs - 128.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.