+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

230.207-X

Calliper; L: 150mm; with digital readouts


Manufacturer: SCALA

Manufacturer part number:
230.207-X
TME Symbol:
SC230207

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.15m
Material
stainless steel
Measurement accuracy
0,01mm, ±0,0005"
Version
with digital readouts
Gross weight218.5 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
230.207-X
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.58 USDGross price for quantities from 1 pcs - 36.58 USD
Net price for quantities from 4 pcs - 33.77 USDGross price for quantities from 4 pcs - 33.77 USD
Packaging method by the manufacturer:Cardboard = 5 pcsCardboard = 10 pcs