+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

230.208-X

Calliper; L: 100mm; with digital readouts


Manufacturer: SCALA

Manufacturer part number:
230.208-X
TME Symbol:
SC230208

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.1m
Material
stainless steel
Measurement accuracy
0,01mm, ±0,0005"
Version
with digital readouts
Gross weight136.98 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
230.208-X
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.12 USDGross price for quantities from 1 pcs - 68.12 USD
Net price for quantities from 4 pcs - 63.26 USDGross price for quantities from 4 pcs - 63.26 USD