+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: RASPBERRY PI
Alternative designations: 8543709099
Manufacturer | RASPBERRY PI | |
Type of accessories for development kits | expansion board | |
Kit contents | interface | |
Dimensions | 175x100x25mm | |
Kind of module | Smart Display | |
Application | CM5 | |
Application - series/manufacturer | Raspberry Pi Compute Module 5 | |
Connection | HDMI, M.2, M.2 2230, M.2 2242, M.2 2260, M.2 2280, USB | |
Trade name | Raspberry Pi Smart Display Module |