+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

252.304-X

Calliper; L: 200mm; with analog readouts,with fixing-screw


Manufacturer: SCALA

Manufacturer part number:
252.304-X
TME Symbol:
SC252304

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.2m
Material
chromium plated steel
Version
with analog readouts, with fixing-screw
Gross weight218.7 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
252.304-X
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 56.64 USDGross price for quantities from 1 pcs - 56.64 USD
Net price for quantities from 4 pcs - 52.60 USDGross price for quantities from 4 pcs - 52.60 USD