+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

258.301-X

Calliper; L: 150mm; with analog readouts,with button


Manufacturer: SCALA

Manufacturer part number:
258.301-X
TME Symbol:
SC258301

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.15m
Material
stainless steel
Version
with analog readouts, with button
Gross weight149.57 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
258.301-X
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 61.32 USDGross price for quantities from 1 pcs - 61.32 USD