+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

258.302-X

Marking caliper; L: 200mm; with analog readouts,with roller


Manufacturer: SCALA

Manufacturer part number:
258.302-X
TME Symbol:
SC258302

Specification

Manufacturer
SCALA
Type of tool
marking caliper
Length
0.2m
Material
stainless steel
Version
with analog readouts, with roller
Gross weight183.6 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
258.302-X
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.00 USDGross price for quantities from 1 pcs - 47.00 USD
Net price for quantities from 4 pcs - 43.64 USDGross price for quantities from 4 pcs - 43.64 USD