+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

258.303

Marking caliper; L: 250mm; with analog readouts,with roller


Manufacturer: SCALA

Manufacturer part number:
258.303
TME Symbol:
SC258303

Specification

Manufacturer
SCALA
Type of tool
marking caliper
Length
0.25m
Material
stainless steel
Version
with analog readouts, with roller
Gross weight207.06 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
258.303
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 69.69 USDGross price for quantities from 1 pcs - 69.69 USD