+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC2V7L205MH-1

Supercapacitor; THT; 2F; 2.7VDC; Ø8x20mm; H: 20mm; Ø: 8mm

Manufacturer: Viking

Manufacturer part number:
SC2V7L205MH-1
TME Symbol:
SC2V7L205MH-1

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2F
Operating voltage
2.7V DC
Body dimensions
Ø8x20mm
Height
20mm
Diameter
8mm
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC2V7L205MH-1
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)