+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 500mF | |
Operating voltage | 2.7V DC | |
Body dimensions | Ø6.3x12.5mm | |
Height | 12.5mm | |
Diameter | 6.3mm | |
Manufacturer series | H |