+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC2V7L505M

Supercapacitor; THT; 5F; 2.7VDC; Ø8x24mm; H: 24mm; Ø: 8mm


Manufacturer: Viking

Manufacturer part number:
SC2V7L505M
TME Symbol:
SC2V7L505M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
2.7V DC
Body dimensions
Ø8x24mm
Height
24mm
Diameter
8mm
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC2V7L505M
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD