+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 7F | |
Operating voltage | 2.7V DC | |
Body dimensions | Ø10x20mm | |
Height | 20mm | |
Diameter | 10mm | |
Manufacturer series | H |