+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

U118C

Transformer: current; Iin: 100A; Iout: 1A; on cable; Øint: 18mm


Manufacturer: GOSSEN METRAWATT

Manufacturer part number:
U118C

Alternative designations: U118C

TME Symbol:
SC30-100/1

Specification

Manufacturer
GOSSEN METRAWATT
Type of Transformer
current
Manufacturer series
SC30
Input current
100A
Output current
1A
Mounting
on cable
Accuracy class
3 @max 0.2VA
Internal diameter
18mm
Power
200mVA
Frequency
50...60Hz
Cable length
3m
Dimensions (a x b x c)
36x50.4x48mm
Test accessories features
split core
Gross weight400 g

WATCH VIDEO

See other products in this category: Current Transformers GOSSEN METRAWATT,
See other products from this series.:
*
U118C
0 in TME stock
Net price for quantities from 1 pcs - 80.33 USDGross price for quantities from 1 pcs - 80.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.