+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC32-11SURKWA

Display: LED; 7-segment; 56.9mm; 2.3"; No.char: 1; red; cathode


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC32-11SURKWA
TME Symbol:
SC32-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
56.9mm
Digit height
2.3"
Number of characters
1
Colour
red
Common electrode
cathode
Mounting
THT
Gross weight0.69 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC32-11SURKWA
4 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 3 pcs - 2.33 USDGross price for quantities from 3 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 39 pcs - 1.94 USDGross price for quantities from 39 pcs - 1.94 USD
Net price for quantities from 117 pcs - 1.81 USDGross price for quantities from 117 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 39 pcs