+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC39-11EWA

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; red; 1.2÷4.1mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC39-11EWA
TME Symbol:
SC39-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
1.2...4.1mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
7.62mm
Dimensions
13x10mm
Mounting
THT
Wavelength
625nm
Gross weight1.01 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC39-11EWA
197 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
Net price for quantities from 39 pcs - 1.21 USDGross price for quantities from 39 pcs - 1.21 USD
Net price for quantities from 117 pcs - 1.10 USDGross price for quantities from 117 pcs - 1.10 USD
Net price for quantities from 195 pcs - 1.05 USDGross price for quantities from 195 pcs - 1.05 USD
Net price for quantities from 507 pcs - 0.96 USDGross price for quantities from 507 pcs - 0.96 USD
Net price for quantities from 1014 pcs - 0.89 USDGross price for quantities from 1014 pcs - 0.89 USD
Net price for quantities from 2028 pcs - 0.82 USDGross price for quantities from 2028 pcs - 0.82 USD
Packaging method by the manufacturer:
Tube = 39 pcs