+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC3V0L156MV

Supercapacitor; THT; 15F; 3VDC; Ø12.5x25mm; H: 25mm; Ø: 12.5mm


Manufacturer: Viking

Manufacturer part number:
SC3V0L156MV
TME Symbol:
SC3V0L156MV

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
15F
Operating voltage
3V DC
Body dimensions
Ø12.5x25mm
Height
25mm
Diameter
12.5mm
Gross weight3.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC3V0L156MV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Packaging method by the manufacturer:Tray = 60 pcsBag = 100 pcsCardboard = 240 pcsBag = 400 pcs