+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC3V0L505MV-1

Supercapacitor; THT; 5F; 3VDC; Ø10x20mm; H: 20mm; Ø: 10mm

Manufacturer: Viking

Manufacturer part number:
SC3V0L505MV-1
TME Symbol:
SC3V0L505MV-1

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
3V DC
Body dimensions
Ø10x20mm
Height
20mm
Diameter
10mm
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC3V0L505MV-1
0 in TME stock
Net price for quantities from 1600 pcs - 0.35 USDGross price for quantities from 1600 pcs - 0.35 USD
No. of pieces (Multiplicity: 800)