+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of capacitor | supercapacitor | |
Mounting | THT | |
Capacitance | 1.5F | |
Operating voltage | 3.6V DC | |
Body dimensions | Ø19.2x4.8mm | |
Terminal pitch | 19.5mm | |
Height | 4.8mm | |
Diameter | 19.2mm |