+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of capacitor | supercapacitor | |
Kind of capacitor | lithium-ion | |
Mounting | THT | |
Capacitance | 120F | |
Operating voltage | 2.5...3.8V DC | |
Body dimensions | Ø10x20mm | |
Height | 20mm | |
Diameter | 10mm |