+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC3V8M206Z

Supercapacitor; THT; 20F; 2.5÷3.8VDC; Ø8x13mm; H: 13mm; Ø: 8mm


Manufacturer: Viking

Manufacturer part number:
SC3V8M206Z
TME Symbol:
SC3V8M206Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
20F
Operating voltage
2.5...3.8V DC
Body dimensions
Ø8x13mm
Height
13mm
Diameter
8mm
Gross weight1.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC3V8M206Z
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 540.
Multiple of: 60.
Net price for quantities from 540 pcs - 1.08 USDGross price for quantities from 540 pcs - 1.08 USD