+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC3V8M806Z

Supercapacitor; THT; 80F; 2.5÷3.8VDC; Ø10x20mm; H: 20mm; Ø: 10mm

Manufacturer: Viking

Manufacturer part number:
SC3V8M806Z
TME Symbol:
SC3V8M806Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Kind of capacitor
lithium-ion
Mounting
THT
Capacitance
80F
Operating voltage
2.5...3.8V DC
Body dimensions
Ø10x20mm
Height
20mm
Diameter
10mm
Gross weight2.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC3V8M806Z
0 in TME stock
Net price for quantities from 540 pcs - 1.45 USDGross price for quantities from 540 pcs - 1.45 USD
No. of pieces (Multiplicity: 60)