+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOSSEN METRAWATT
Alternative designations: U518A
Manufacturer | GOSSEN METRAWATT | |
Type of Transformer | current | |
Manufacturer series | SC40-B | |
Input current | 150A | |
Output current | 5A | |
Mounting | on cable | |
Accuracy class | 1 @max 1VA | |
Internal diameter | 18mm | |
Power | 1VA | |
Frequency | 50...60Hz | |
Cable length | 0.5m | |
Dimensions (a x b x c) | 49x67.2x57.1mm | |
Test accessories features | split core |