+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

405.105-X

Try square; L: 200mm; adjustable


Manufacturer: SCALA

Manufacturer part number:
405.105-X
TME Symbol:
SC405105

Specification

Manufacturer
SCALA
Type of tool
try square
Length
0.2m
Material
steel
Version
adjustable
Gross weight430.2 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
405.105-X
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.27 USDGross price for quantities from 1 pcs - 34.27 USD
Net price for quantities from 4 pcs - 31.82 USDGross price for quantities from 4 pcs - 31.82 USD