+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

405.107-X

Try square; L: 300mm; adjustable

Manufacturer: SCALA

Manufacturer part number:
405.107-X
TME Symbol:
SC405107

Specification

Manufacturer
SCALA
Type of tool
try square
Length
0.3m
Material
steel
Version
adjustable
Gross weight614.4 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
405.107-X
1 in TME stock
Net price for quantities from 1 pcs - 18.73 USDGross price for quantities from 1 pcs - 18.73 USD
Net price for quantities from 4 pcs - 17.40 USDGross price for quantities from 4 pcs - 17.40 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts