+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

467.101-X

Radius gauges; Range: 1÷7; 17pcs.


Manufacturer: SCALA

Manufacturer part number:
467.101-X
TME Symbol:
SC467101

Specification

Manufacturer
SCALA
Type of tool
radius gauges
Measuring range
1...7
Number of bits
17pcs.
Gross weight71.04 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
467.101-X
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 4 pcs - 14.11 USDGross price for quantities from 4 pcs - 14.11 USD