+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

486.502-X

Angle measure; Range: 0÷180°; adjustable; 150mm


Manufacturer: SCALA

Manufacturer part number:
486.502-X
TME Symbol:
SC486502

Specification

Manufacturer
SCALA
Type of tool
angle measure
Measuring range
0...180°
Version
adjustable
Arm length
150mm
Gross weight166.1 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
486.502-X
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 27.06 USDGross price for quantities from 1 pcs - 27.06 USD