+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

486.505

Angle measure; Range: 0÷180°; adjustable; 500mm


Manufacturer: SCALA

Manufacturer part number:
486.505
TME Symbol:
SC486505

Specification

Manufacturer
SCALA
Type of tool
angle measure
Measuring range
0...180°
Version
adjustable
Arm length
0.5m
Gross weight200 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
486.505
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.85 USDGross price for quantities from 1 pcs - 77.85 USD
Net price for quantities from 4 pcs - 72.29 USDGross price for quantities from 4 pcs - 72.29 USD