+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOSSEN METRAWATT
Alternative designations: U142D
Manufacturer | GOSSEN METRAWATT | |
Type of Transformer | current | |
Manufacturer series | SC50-E | |
Input current | 500A | |
Output current | 1A | |
Mounting | on cable | |
Accuracy class | 0.5 @max 0.5VA | |
Internal diameter | 42mm | |
Power | 0.5VA | |
Frequency | 50...60Hz | |
Cable length | 5m | |
Dimensions (a x b x c) | 66x97x66.2mm | |
Test accessories features | split core |