+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC52-11SURKWA

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 1; red; 52÷110mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SC52-11SURKWA
TME Symbol:
SC52-11SURKWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
1
Colour
red
Luminosity
52...110mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
17.5x12.4mm
Mounting
THT
Wavelength
630nm
Operating current
10mA
Gross weight1.667 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SC52-11SURKWA
2301 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 20 pcs - 1.51 USDGross price for quantities from 20 pcs - 1.51 USD
Net price for quantities from 40 pcs - 1.43 USDGross price for quantities from 40 pcs - 1.43 USD
Net price for quantities from 120 pcs - 1.30 USDGross price for quantities from 120 pcs - 1.30 USD
Net price for quantities from 400 pcs - 1.16 USDGross price for quantities from 400 pcs - 1.16 USD
Net price for quantities from 520 pcs - 1.13 USDGross price for quantities from 520 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.05 USDGross price for quantities from 1000 pcs - 1.05 USD
Net price for quantities from 2000 pcs - 0.97 USDGross price for quantities from 2000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs