+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

533.501

Micrometer; Range: 0÷25mm


Manufacturer: SCALA

Manufacturer part number:
533.501
TME Symbol:
SC533501

Specification

Manufacturer
SCALA
Type of tool
micrometer
Measuring range
0...25mm
Measurement accuracy
0,01mm
Measurement tool features
  • additional knob for measuring with miniature overload clutch which protects against e.g. crushing of measured object
  • designed for measuring thickness, diameter, etc. with high accuracy
  • thimble with lever lock
Gross weight254.4 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
533.501
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.57 USDGross price for quantities from 1 pcs - 34.57 USD
Net price for quantities from 4 pcs - 32.10 USDGross price for quantities from 4 pcs - 32.10 USD