+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

533.504-X

Micrometer; Range: 75÷100mm

Manufacturer: SCALA

Manufacturer part number:
533.504-X
TME Symbol:
SC533504

Specification

Manufacturer
SCALA
Type of tool
micrometer
Measuring range
75...100mm
Measurement accuracy
0,01mm
Measurement tool features
  • additional knob for measuring with miniature overload clutch which protects against e.g. crushing of measured object
  • designed for measuring thickness, diameter, etc. with high accuracy
  • thimble with lever lock
Gross weight552.88 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
533.504-X
1 in TME stock
Net price for quantities from 1 pcs - 60.60 USDGross price for quantities from 1 pcs - 60.60 USD
Net price for quantities from 4 pcs - 56.28 USDGross price for quantities from 4 pcs - 56.28 USD
No. of pieces (Multiplicity: 1)