+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

535.502

Micrometer; Range: 0÷150mm

Manufacturer: SCALA

Manufacturer part number:
535.502
TME Symbol:
SC535502

Specification

Manufacturer
SCALA
Type of tool
micrometer
Measuring range
0...150mm
Measurement accuracy
0,01mm
Gross weight200 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
535.502
0 in TME stock
Net price for quantities from 1 pcs - 381.65 USDGross price for quantities from 1 pcs - 381.65 USD
Net price for quantities from 4 pcs - 356.94 USDGross price for quantities from 4 pcs - 356.94 USD
No. of pieces (Multiplicity: 1)