+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

536.501

Micrometer; Range: 0÷25mm; with digital readouts

Manufacturer: SCALA

Manufacturer part number:
536.501
TME Symbol:
SC536501

Specification

Manufacturer
SCALA
Type of tool
micrometer
Measuring range
0...25mm
Measurement accuracy
±0,001mm, ±0,0001"
Version
with digital readouts
Gross weight200 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
536.501
0 in TME stock
Net price for quantities from 1 pcs - 236.22 USDGross price for quantities from 1 pcs - 236.22 USD
Net price for quantities from 4 pcs - 219.35 USDGross price for quantities from 4 pcs - 219.35 USD
No. of pieces (Multiplicity: 1)