+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC5V5H104Z

Supercapacitor; THT; 100mF; 5.5VDC; Ø12x4.8mm; Leads: H type


Manufacturer: Viking

Manufacturer part number:
SC5V5H104Z
TME Symbol:
SC5V5H104Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Body dimensions
Ø12x4.8mm
Leads
H type
Height
4.8mm
Diameter
12mm
Gross weight1.443 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5H104Z
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 168 pcs - 0.45 USDGross price for quantities from 168 pcs - 0.45 USD
Net price for quantities from 336 pcs - 0.43 USDGross price for quantities from 336 pcs - 0.43 USD
Net price for quantities from 672 pcs - 0.42 USDGross price for quantities from 672 pcs - 0.42 USD
Packaging method by the manufacturer:Tray = 168 pcs