+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC5V5H474Z

Supercapacitor; THT; 470mF; 5.5VDC; Ø12x4.8mm; Leads: H type


Manufacturer: Viking

Manufacturer part number:
SC5V5H474Z
TME Symbol:
SC5V5H474Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Body dimensions
Ø12x4.8mm
Leads
H type
Height
4.8mm
Diameter
12mm
Gross weight1.522 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5H474Z
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 168 pcs - 0.53 USDGross price for quantities from 168 pcs - 0.53 USD
Net price for quantities from 336 pcs - 0.52 USDGross price for quantities from 336 pcs - 0.52 USD
Net price for quantities from 672 pcs - 0.51 USDGross price for quantities from 672 pcs - 0.51 USD
Packaging method by the manufacturer:Tray = 168 pcs