+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC5V5V105Z

Supercapacitor; THT; 1F; 5.5VDC; Ø19.2x4.8mm; Leads: V type


Manufacturer: Viking

Manufacturer part number:
SC5V5V105Z
TME Symbol:
SC5V5V105Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Body dimensions
Ø19.2x4.8mm
Leads
V type
Height
4.8mm
Diameter
19.2mm
Gross weight3.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5V105Z
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 70 pcs - 0.86 USDGross price for quantities from 70 pcs - 0.86 USD
Net price for quantities from 140 pcs - 0.75 USDGross price for quantities from 140 pcs - 0.75 USD
Net price for quantities from 280 pcs - 0.69 USDGross price for quantities from 280 pcs - 0.69 USD
Net price for quantities from 560 pcs - 0.66 USDGross price for quantities from 560 pcs - 0.66 USD
Packaging method by the manufacturer:Tray = 70 pcs