+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC5V5V334Z

Supercapacitor; THT; 330mF; 5.5VDC; Ø12x4.8mm; Leads: V type


Manufacturer: Viking

Manufacturer part number:
SC5V5V334Z
TME Symbol:
SC5V5V334Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.33F
Operating voltage
5.5V DC
Body dimensions
Ø12x4.8mm
Leads
V type
Height
4.8mm
Diameter
12mm
Gross weight1.462 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5V334Z
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 196 pcs - 0.46 USDGross price for quantities from 196 pcs - 0.46 USD
Net price for quantities from 392 pcs - 0.45 USDGross price for quantities from 392 pcs - 0.45 USD
Net price for quantities from 784 pcs - 0.44 USDGross price for quantities from 784 pcs - 0.44 USD
Packaging method by the manufacturer:Tray = 196 pcs