+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC5V5V684Z

Supercapacitor; THT; 680mF; 5.5VDC; Ø19.2x4.8mm; Pitch: 5mm

Manufacturer: Viking

Manufacturer part number:
SC5V5V684Z
TME Symbol:
SC5V5V684Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.68F
Operating voltage
5.5V DC
Body dimensions
Ø19.2x4.8mm
Terminal pitch
5mm
Height
4.8mm
Diameter
19.2mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5V684Z
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)