+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC5V5Z255MH

Supercapacitor; THT; 2.5F; 5.5VDC; 17x25x8.5mm; H


Manufacturer: Viking

Manufacturer part number:
SC5V5Z255MH
TME Symbol:
SC5V5Z255MH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.5F
Operating voltage
5.5V DC
Body dimensions
17x25x8.5mm
Manufacturer series
H
Gross weight3.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
See other products from this series.:
*
SC5V5Z255MH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.06 USDGross price for quantities from 50 pcs - 1.06 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 400 pcs - 0.85 USDGross price for quantities from 400 pcs - 0.85 USD
Net price for quantities from 1200 pcs - 0.82 USDGross price for quantities from 1200 pcs - 0.82 USD
Packaging method by the manufacturer:Tray = 48 pcsBag = 100 pcsBag = 400 pcs