+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC5V5Z474M

Supercapacitor; THT; 470mF; 5.5VDC; 13.5x13.8x6.5mm

Manufacturer: Viking

Manufacturer part number:
SC5V5Z474M
TME Symbol:
SC5V5Z474M

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.47F
Operating voltage
5.5V DC
Body dimensions
13.5x13.8x6.5mm
Gross weight1.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z474M
0 in TME stock
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 500)