+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SC5V5Z505M-1

Supercapacitor; THT; 5F; 5.5VDC; 26x27x13mm


Manufacturer: Viking

Manufacturer part number:
SC5V5Z505M-1
TME Symbol:
SC5V5Z505M-1

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
5.5V DC
Body dimensions
26x27x13mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5Z505M-1
0 in TME stock
Net price for quantities from 600 pcs - 1.38 USDGross price for quantities from 600 pcs - 1.38 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.