+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 10A | |
Rated voltage | 500V AC | |
Fuse characteristics | ultra rapid | |
Fuse size | 6.3x32mm | |
Breaking capacity | 10kA / 500V AC | |
Breaking characteristics | 2In: max 120s | |
Contact material | brass | |
Contact plating | nickel plated |